Vishay DF1508S-E3/77

DF1508S Series 1.5 A 800 V Glass Passivated Single Phase Bridge Rectifier
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DF1508S-E3/77.

IHS

Datasheet4 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+144%

CAD Models

Download Vishay DF1508S-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.399
$ 0.429
$ 0.429
Stock
374,073
231,741
231,741
Authorized Distributors
6
6
6
Average Rectified Current
1.5 A
1.5 A
1.5 A
Peak Reverse Current
5 µA
5 µA
5 µA
Forward Voltage
1.1 V
1.1 V
1.1 V
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
50 A
50 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
DFL1510S - 1.5 A 1 kV Miniature Glass Passivated Single Phase Bridge Rectifier
DF1504S - 1.5 A 400 V Miniature Glass Passivated Single Phase Bridge Rectifier
DF1506S Series 600 V 1.5 A Glass Passivated Bridge Rectifier Surface Mount-DFS-4
onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
Diodes Inc.DF1504S-T
DF1504S Series 1.5 A 400 V Bridge Rectifier Surface Mount - DFS-4

Descriptions

Descriptions of Vishay DF1508S-E3/77 provided by its distributors.

DF1508S Series 1.5 A 800 V Glass Passivated Single Phase Bridge Rectifier
MINIATURE GLASS PASSIVATED SINGLE-PHASE SURFACE-MOUNT BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 800 / Forward Voltage (Vf) V = 1.1 / Peak Average Forward Current (If(AV)) A = 1.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DFS / Pins = 4 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 560 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1508S-E377
  • DF1508S-E3\77
  • DF1508SE377