Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi DF04S

DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
$ 0.303
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi DF04S.

Master Electronics

Datasheet6 pages4 years ago

element14 APAC

Upverter

IHS

Farnell

Inventory History

3 month trend:
-2.74%

CAD Models

Download onsemi DF04S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.DF1504S-T
DiodesZetex Single Phase Rectifier Bridge, 1.5A If(AV), 400V VRRM, 4-Pin DF-S, SMD
VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
Diodes Inc.DF15005S-T
RECTIFIER BRIDGE 50V 1.5A DF-S / Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS T/R
Diodes Inc.DF1501S-T
DF1501S Series 1.5 A 100 V Bridge Rectifier Surface Mount - DFS-4
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
DFL1508 Series 800V 50A Miniature Glass Passivated Single-Phase Bridge Rectifier

Descriptions

Descriptions of onsemi DF04S provided by its distributors.

DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
50A 1.1V@1.5A 1.5A 400V SDIP-4 Bridge Rectifiers ROHS
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon
Br Sdip Pn 1.5A 400V Rohs Compliant: Yes
Phases = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 400 / Forward Voltage (Vf) V = 1.1 / Peak Average Forward Current (If(AV)) A = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 50 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DIP / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 280

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF04S+
  • DF04S.