Diodes Inc. DF1504S-T

DiodesZetex Single Phase Rectifier Bridge, 1.5A If(AV), 400V VRRM, 4-Pin DF-S, SMD
$ 0.259
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. DF1504S-T.

IHS

Datasheet5 pages4 years ago

HQonline

RS (Formerly Allied Electronics)

Components Direct

DigiKey

Inventory History

3 month trend:
+124%

CAD Models

Download Diodes Inc. DF1504S-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.259
$ 0.092
Stock
1,336,960
53,663
Authorized Distributors
6
3
Average Rectified Current
1.5 A
-
Peak Reverse Current
10 µA
5 µA
Forward Voltage
1.1 V
1 V
Max Reverse Leakage Current
-
-
Mount
Surface Mount
-
Case/Package
SMD/SMT
-
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
Max Forward Surge Current (Ifsm)
50 A
40 A
Max Repetitive Reverse Voltage (Vrrm)
400 V
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

onsemiDF04S
DF04S Series 1.5 A 400 V 5 uA Surface Mount Bridge Rectifier -SDIP-4
VishayS07M-GS08
Rectifier Diode, 1 Phase, 1 Element, 0.7A, 1000V V(RRM), Silicon, DO-219AB
Diodes Inc.DF1506S-T
DF1506S Series 1.5 A 600 V Bridge Rectifier Surface Mount - DFS-4
Diodes Inc.DF15005S-T
RECTIFIER BRIDGE 50V 1.5A DF-S / Diode Rectifier Bridge Single 50V 1.5A 4-Pin Case DFS T/R
Diodes Inc.DF1501S-T
DF1501S Series 1.5 A 100 V Bridge Rectifier Surface Mount - DFS-4
onsemiDF01S
DF01S Series 1.5 A 100 V 5 uA Surface Mount Bridge Rectifier -SDIP-4

Descriptions

Descriptions of Diodes Inc. DF1504S-T provided by its distributors.

DiodesZetex Single Phase Rectifier Bridge, 1.5A If(AV), 400V VRRM, 4-Pin DF-S, SMD
DF1504S Series 1.5 A 400 V Bridge Rectifier Surface Mount - DFS-4
DF1504S-T,BRIDGE DIP GPP DFS 1 .5A 400V RECESS/89114 SKT CON
Bridge Rectifier, Single Phase, 400 V, 1.5 A, DFS, 4 Pins, 1.1 V
Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon
Rectifier Bridge Diode Single 400V 1.5A 4-Pin Case DFS T/R
50A 1.1V@1.5A 1.5A 400V DF-S Bridge Rectifiers ROHS
BRIDGE RECTIFIER, 400V, 1.5A, DF-S;

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated