
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | DF1501S-E3/77GICT-ND | 2,565 | 1 | Cut Tape | ||||||||
| Verical | DF1501S-E3/77 | 4,500 | 1500 | |||||||||
| Arrow Electronics | DF1501S-E3/77 | 1,825 | 1 | |||||||||
| TME | DF1501S-E3/77 | 0 | 1 | 8h | ||||||||
| TTI | DF1501S-E3/77 | 0 | 3K | Tape & Reel | 21h |
Download Vishay DF1501S-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay DF1501S-E3/77 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: