
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-DF15005S-E3/77CT-ND | 1,025 | 1 | Cut Tape | ||||||||
| Verical | DF15005S-E3/77 | 1,500 | 1500 | |||||||||
| Arrow Electronics | DF15005S-E3/77 | 1,500 | 1500 | |||||||||
| TME | DF15005S-E3/77 | 0 | 1 | 12h | ||||||||
| TTI | DF15005S-E3/77 | 0 | 3K | Tape & Reel | 2h |
Download Vishay DF15005S-E3/77 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay DF15005S-E3/77 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: