Vishay CRCW251239R0JNTG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251239R0JNTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Future Electronics

CAD Models

Download Vishay CRCW251239R0JNTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.133
$ 0.03
Stock
11,700
334,643
Authorized Distributors
4
6
Resistance
39 Ω
39 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity352039RJT
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/C SMD T/R
PanasonicERJ-1TYJ390U
1W Thick Film Resistors ±5% ±200ppm/℃ 39Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-S1TJ390U
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity352039RJT
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/C SMD T/R
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TYJ360U
Resistor, thick film, SMD 2512 (6330), 36 Ω, 1 W, ±5 %, ERJ1TYJ360U

Descriptions

Descriptions of Vishay CRCW251239R0JNTG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 500V, 5% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 39 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
RES SMD 39 OHM 5% 1W 2512
39¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm
CRCW2512 39 5% 200 R67

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW251239R0JNTG.