Vishay CRCW251233R0JNTG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251233R0JNTG.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CRCW251233R0JNTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.182
$ 0.055
$ 0.055
Stock
11,320
551,249
551,249
Authorized Distributors
5
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1TYJ330U
Res Thick Film 2512 33 Ohm 5% 1W Ý200ppm/ÝC SMD Embossed Carrier T/R
TE Connectivity4-1622820-0
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD T/R
TE Connectivity4-1622820-0
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupSR2512JK-0733RL
Res Thick Film 2512 33 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ300U
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay CRCW251233R0JNTG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 500V, 5% +/-Tol, Surface Mount, 2512
RES THICK FILM 33 OHM 1W +/-5% 2512 SMD
33¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm
CRCW2512 33 5% 200 R67

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric