KOA Speer RK73B3ATTE330J

Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE330J.

IHS

Datasheet2 pages2 years ago

Future Electronics

Farnell

Garrett

Inventory History

3 month trend:
+339%

CAD Models

Download KOA Speer RK73B3ATTE330J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.149
$ 0.149
Stock
128,463
372,905
372,905
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ-1TYJ330U
Res Thick Film 2512 33 Ohm 5% 1W Ý200ppm/ÝC SMD Embossed Carrier T/R
TE Connectivity4-1622820-0
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 500V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity4-1622820-0
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Yageo GroupSR2512JK-0733RL
Res Thick Film 2512 33 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ300U
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE330J provided by its distributors.

Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR RK73B 0.248Lx0.122W 6.30mmx3.10mm 1W 33Ohm ±200ppm/C
SMD Resistor Dimensions L x W x H: 6.3 x 3.1 x 0.6 mm Housing type: 2512 Resistor type: Thick Film Power Rating: 1 W Rated voltage: 200 V Resistance: 33 Ohm
Res, 33R, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE330J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B3ATTE 330J