
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW2512220RJNTG | 0 | 2K | Tape & Reel | ||||||||
| Avnet | CRCW2512220RJNTG | 0 | 2K | 11h | ||||||||
| Arrow Electronics | CRCW2512220RJNTG | 0 | 2K | |||||||||
| Esaler Electronic | CRCW2512220RJNTG | 2,000 | 2d | |||||||||
| Quest | CRCW2512220RJNTG | 25,600 | 8h |
Download Vishay CRCW2512220RJNTG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW2512220RJNTG provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: