Vishay CRCW25121K80JNEG

Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121K80JNEG.

IHS

Datasheet10 pages3 years ago

element14 APAC

TME

Newark

Future Electronics

Inventory History

3 month trend:
-43.69%

CAD Models

Download Vishay CRCW25121K80JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.136
$ 0.136
Stock
353,517
2,000
2,000
Authorized Distributors
6
3
3
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1TYJ182U
Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
Yageo GroupRC2512JK-071K8L
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1.8kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TNF1801U
Res Thick Film 2512 1.8K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF1801U
Res Thick Film 2512 1.8K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW25121K80JNEG provided by its distributors.

Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1800ohm, 500V, 5% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 1.8 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
RESISTOR;THICK FILM;1.8 KILOHMS;1 W;5%;SMT;2512;TCR 73 PPM/DEGC;TAPE AND REEL
2512 (6432Metric) FIXED RESISTOR CRCW 0.248Lx0.124W 6.30mmx3.15mm 1W 1.8kOhm ±200ppm/C
Resistor,Metal Glaze,1.8KOhms,500WV,5+/-% Tol,-200,200ppm-TC,2512-Case

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW-25121K80JNEG
  • CRCW25121K80JNEG.