KOA Speer RK73B3ATTE182J

Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE182J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+9.49%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.15
$ 0.15
Stock
93,703
112,212
112,212
Authorized Distributors
6
6
6
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1995-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-1TYJ182U
Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
Yageo GroupRC2512JK-071K8L
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1.8kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TNF1801U
Res Thick Film 2512 1.8K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF1801U
Res Thick Film 2512 1.8K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE182J provided by its distributors.

Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RK73B 2512 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 1.8kOhms 1W
Res, 1K8, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE182J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR