Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ1TNF1801U

Res Thick Film 2512 1.8K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TNF1801U.

IHS

Datasheet8 pages5 years ago

Panasonic

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ1TNF1801U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.066
$ 0.066
Stock
27,682
68,051
68,051
Authorized Distributors
6
5
5
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 1.78K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.82K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF1911U
Res Thick Film 2512 1.91K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2512 1.69K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF1691U
Res Thick Film 2512 1.69K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF1821U
Res Thick Film 2512 1.82K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF1801U
Res Thick Film 2512 1.8K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 1.62K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-071K78L
Res Thick Film 2512 1.78K Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
Yageo GroupRC2512FK-071K65L
Res Thick Film 2512 1.65K Ohm 1% 1W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ1TNF1801U provided by its distributors.

Res Thick Film 2512 1.8K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Thick Film Chip Resistor, 2512, 1W 1% 1.8Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
Precision Thick Film Chip Resistor, 1800 ½, 1 %, 1 W
Panasonic SCT
Thick Film Resistors - SMD 2512 1.8Kohms 1% AEC-Q200
1.8KΩ ±1% 1W ±100ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TNF1801U - General Purpose Chip Resistors
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.8 Kohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-1TNF1801U
RESISTOR THICK FILM, 1.8KOHM, 1%, 2512; Product Range:PANASONIC - ERJ Series; Resistance:1.8kohm; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TNF1801U