Panasonic ERJ-1TYJ182U

Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.171
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ182U.

Panasonic

Datasheet0 pages0 years ago

Newark

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+133%

CAD Models

Download Panasonic ERJ-1TYJ182U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.064
$ 0.064
Stock
51,341
50,994
50,994
Authorized Distributors
6
6
6
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/°C Epoxy Resin Pad SMD Automotive T/R
Yageo GroupRC2512JK-071K8L
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 1.8kΩ 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 1.82K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-071K78L
Fixed Resistor, Metal Glaze/thick Film, 1W, 1780ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TYJ182U provided by its distributors.

Res Thick Film 2512 1.8K Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 1800ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Resistor, thick film, SMD 2512 (6330), 1.8 kΩ, 1 W, ±5 %, ERJ1TYJ182U
1.8kΩ ±5% 1W ±200ppm/°C Chip Resistor SMD 2512 6.4mm × 3.2mm × 700μm
Thick Film Chip Resistor, 2512, 1W 5% 1.8Kohm, 7
ERJ Series 2512 1.8 kOhm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Resistors - SMD 2512 1.8Kohms 5% AEC-Q200
Panasonic ERJ1TYJ182U - General Purpose Chip Resistors
RES, 1K8, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 1.8kohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TYJ182U.
  • ERJ1TYJ182U