Vishay CRCW20102R00FKTF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2ohm, 400V, 1% +/-Tol, Surface Mount, 2010
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20102R00FKTF.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.225
$ 0.056
Stock
26,065
180,853
Authorized Distributors
5
6
Resistance
2 Ω
2 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 1020 2.2 Ohm 1% 2W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC2010FK-072RL
Res Thick Film 2010 2 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Yageo GroupRC2010FK-072R2L
750mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.2Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZYJ2R0U
Res Thick Film 2010 2 Ohm 5% 0.75W(3/4W) -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010JK-072RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2Ω 2010 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1879499-8
Fixed Resistor, Thick Film, 1W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Vishay CRCW20102R00FKTF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2ohm, 400V, 1% +/-Tol, Surface Mount, 2010
Thick Film Resistors - SMD 3/4watt 2ohms 1%
2010 (5025Metric) 2010 CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2Ohms ±100ppm/C
Crcw2010 2 1% 100 R02 Rohs Compliant: No |Vishay CRCW20102R00FKTF
2¦¸ ¡À1% 750mW ¡À100ppm/¡æ 2010 5mm*2.5mm*700¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric