Vishay CRCW20102R00FKEF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2ohm, 400V, 1% +/-Tol, Surface Mount, 2010
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW20102R00FKEF.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-13.54%

CAD Models

Download Vishay CRCW20102R00FKEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.167
Stock
180,853
26,065
Authorized Distributors
6
5
Resistance
2 Ω
2 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2010FK-072RL
Res Thick Film 2010 2 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Yageo GroupRC2010FK-072R2L
750mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.2Ω 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-12ZYJ2R0U
Res Thick Film 2010 2 Ohm 5% 0.75W(3/4W) -100ppm/C to 600ppm/C Molded SMD Embossed Carrier T/R
Yageo GroupRC2010JK-072RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2Ω 2010 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1879499-8
Fixed Resistor, Thick Film, 1W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Res Thick Film 2010 2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW20102R00FKEF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2ohm, 400V, 1% +/-Tol, Surface Mount, 2010
750mW Thick Film Resistors ±100ppm/℃ ±1% 2Ω 2010 Chip Resistor - Surface Mount ROHS
2010 (5025Metric) FIXED RESISTOR CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2Ohm ±100ppm/C
CRCW Series 2010 2 O ±1% 0.75 W ±100 ppm/K SMT Thick Film Chip Resistor
Res, 2R, 1%, 0.75W, 2010; Resistance:2Ohm; Resistance Tolerance:± 1%; Power Rating:750Mw; Resistor Case/Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw E3 Series Rohs Compliant: Yes |Vishay CRCW20102R00FKEF

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric