What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC2010FK-072R2L

750mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.2Ω 2010 Chip Resistor - Surface Mount ROHS
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC2010FK-072R2L.

IHS

Datasheet11 pages2 years ago

Upverter

Future Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+22.03%

CAD Models

Download Yageo Group RC2010FK-072R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.138
Stock
3,224,664
61,380
Authorized Distributors
6
5
Resistance
2.2 Ω
2.2 Ω
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 2010 2 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010JK-072R2L
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC2010JK-072R2L
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010JK-072RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2Ω 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC2010FK-072R2L provided by its distributors.

750mW Thick Film Resistors 200V ±1% ±200ppm/℃ 2.2Ω 2010 Chip Resistor - Surface Mount ROHS
2.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film
Res Thick Film 2010 2.2 Ohm 1% 3/4W ±200ppm/°C Molded SMD Embossed T/R
Avnet Japan
RC Series 2010 0.75 W 2.2 Ohm ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
YAGEO (PHYCOMP) RC2010FK-072R2L SMD Chip Resistor, Thick Film, 2.2 ohm, 200 V, 2010 [5025 Metric], 500 mW,1%, RC Series
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR RC 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2.2Ohm ±200ppm/C
RESISTOR, PRC111 2010 2R2; Resistance:2.2ohm; Resistance Tolerance:± 1%; Power Rating:500mW; Voltage Rating:200V; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2010; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Climatic Category:55/125/56; External Depth:0.55mm; External Length / Height:5mm; External Width:2.5mm; Full Power Rating Temperature:70°C; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:2010; Reel Quantity:4000; Series:PRC111; Temperature Coeff. +:300ppm/°C; Temperature Coeff. -:300ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V AC:200V; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC2010FK072R2L