TE Connectivity / AMP 1879499-8

Fixed Resistor, Thick Film, 1W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1879499-8.

TE Connectivity

Datasheet16 pages18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.70%

CAD Models

Download TE Connectivity / AMP 1879499-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC2010JK-072RL
750mW Thick Film Resistors 200V ±5% ±200ppm/℃ 2Ω 2010 Chip Resistor - Surface Mount ROHS
Res Thick Film 2010 2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010JK-072R2L
Res Thick Film 2010 2.2 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 1.8ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of TE Connectivity / AMP 1879499-8 provided by its distributors.

Fixed Resistor, Thick Film, 1W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Thick Film Resistors - SMD CRGH2010 5% 2R0 1W
CRGH2010J2R0, TE CONNECTIVITY / NEOHM
Special Order: CRGH2010 5% 2R0 1W Resistance Value: 2 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2010 Surface Mount Resistor | 2 Ω Thick Film Power Resistor 5 % | Part Number: CRGH2010J2R0 | Internal Number: 1879499-8 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH2010J2R0