
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW20102K00JNTF | 0 | 4K | Tape & Reel | ||||||||
| Avnet | CRCW20102K00JNTF | 0 | 4K | 15h | ||||||||
| Mouser | 71-CRCW2010J-2K | 3,745 | 1 | Tape & Reel | ||||||||
| Esaler Electronic | CRCW20102K00JNTF | 4,000 | 2d | |||||||||
| UnikeyIC | CRCW20102K00JNTF | 3,745 | 6 | Tape & Reel | 12h |
Download Vishay CRCW20102K00JNTF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay CRCW20102K00JNTF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: