ROHM MCR50JZHJ222

Surface Mount Thick Film Chip Resistor 2010 Case 2.2K Ohms 5% Tolerance 200 PPM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHJ222.

IHS

Datasheet10 pages2 years ago

Future Electronics

CAD Models

Download ROHM MCR50JZHJ222 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
Stock
336,407
92,287
Authorized Distributors
0
6
Resistance
2.2 kΩ
2.2 kΩ
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-01
LTD Date2023-09-01

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2200ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ222U
Res General Purpose Thick Film 2010 2.2k Ohm 5% 3/4W ±200ppm/°C Molded Emboss T/R
Res Thick Film 2010 2.2K Ohm 5% 3/4W ±200ppm/°C Molded SMD SMD Blister T/R
Res Thick Film 2010 2.2K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 2000ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ242U
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 2.4kOhm 0.75W 3/4W

Descriptions

Descriptions of ROHM MCR50JZHJ222 provided by its distributors.

Surface Mount Thick Film Chip Resistor 2010 Case 2.2K Ohms 5% Tolerance 200 PPM
Res Thick Film 2010 2.2K Ohm 5% 0.5W(1/2W) ±200ppm/C Molded SMD Automotive T/R
MCR FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 2.2kOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE