Panasonic ERJ-12ZYJ202U

Resistor, thick film, SMD 2010 (5025), 2 kΩ, 0.75 W, ±5 %, ERJ12ZYJ202U
$ 0.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ202U.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Burklin Elektronik

Arrow Electronics

_legacy Avnet

Inventory History

3 month trend:
+75.92%

CAD Models

Download Panasonic ERJ-12ZYJ202U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.039
$ 0.039
Stock
279,484
181,000
181,000
Authorized Distributors
6
6
6
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-09-24
Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2010 2.2K Ohm 5% 3/4W ±200ppm/°C Molded SMD SMD Blister T/R
Res Thick Film 2010 2.2K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010JK-072KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 2kΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2010JK-072KL
Res Thick Film 2010 2K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 1.8K Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2010JK-072K2L
750mW Thick Film Resistors ±100ppm/℃ ±5% 2.2kΩ 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-12ZYJ202U provided by its distributors.

Resistor, thick film, SMD 2010 (5025), 2 kΩ, 0.75 W, ±5 %, ERJ12ZYJ202U
ERJ FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 2kOhm 0.75W 3/4W
Res Thkflm 2010 2K Ohm 5% 3/4W 200Ppm/ C Smd
Thick Film Chip Resistor, 2010, 1/2W 5% 2Kohm, 7
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Thick Film Chip Resistor, 2000 ½, 5 %, 0.75 W
Panasonic SCT
Thick Film Resistors - SMD 2010 2Kohms 5% Tol AEC-Q200
Panasonic ERJ12ZYJ202U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12ZYJ202U.
  • ERJ12ZYJ202U
  • ERJ12ZYJ202U.