Panasonic ERJ-12ZYJ222U

Res General Purpose Thick Film 2010 2.2k Ohm 5% 3/4W ±200ppm/°C Molded Emboss T/R
$ 0.085
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-12ZYJ222U.

IHS

Datasheet7 pages5 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+40.93%

CAD Models

Download Panasonic ERJ-12ZYJ222U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.041
$ 0.041
Stock
456,349
369,196
369,196
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Res Thick Film 2010 2.2K Ohm 5% 3/4W ±200ppm/°C Molded SMD SMD Blister T/R
Res Thick Film 2010 2.2K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2010 2.4K Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-072K2L
750mW Thick Film Resistors ±100ppm/℃ ±5% 2.2kΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-072KL
750mW Thick Film Resistors 200V ±100ppm/℃ ±5% 2kΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2010JK-072K4L
Res Thick Film 2010 2.4K Ohm 5% 0.75W(3/4W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Panasonic ERJ-12ZYJ222U provided by its distributors.

Res General Purpose Thick Film 2010 2.2k Ohm 5% 3/4W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Resistor, thick film, SMD 2010 (5025), 2.2 kΩ, 0.75 W, ±5 %, ERJ12ZYJ222U
Resistor;Thick Film;Res 2.2 Kilohms;Pwr-Rtg 0.75 W;Tol 5%;SMT;2010;Cut Tape
ERJ Series 2010 2.2 kOhm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR ERJ 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 2.2kOhm ±200ppm/C
Thick Film Chip Resistor, 2200 ½, 5 %, 0.75 W
Panasonic SCT
Panasonic ERJ12ZYJ222U - General Purpose Chip Resistors
Resistance:2.2kohm; Resistance Tolerance:± 5%; Power Rating:750mW; Resistor Case / Package:2010 [5025 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:ERJ-12Z Series; Voltage Rating:200V RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-12ZYJ222U.
  • ERJ12ZYJ222U