Vishay CRCW201022R0JNTF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 22ohm, 400V, 5% +/-Tol, Surface Mount, 2010
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW201022R0JNTF.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Arrow Electronics

CAD Models

Download Vishay CRCW201022R0JNTF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.046
Stock
13,956
175,859
Authorized Distributors
2
6
Resistance
22 Ω
22 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film 2010 22 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed T/R
PanasonicERJ-12ZYJ220U
Res Thick Film 2010 22 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 22 Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD Punched Plastic T/R
Res Thick Film 2010 24 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed T/R
Res Thick Film 1020 22 Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
PanasonicERJ-12ZYJ200U
Res Thick Film 2010 20 Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD Automotive Embossed T/R

Descriptions

Descriptions of Vishay CRCW201022R0JNTF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 22ohm, 400V, 5% +/-Tol, Surface Mount, 2010
RES SMD 22 OHM 5% 3/4W 2010
2010 (5025Metric) 2010 CRCW 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 22Ohms ±200ppm/C
Crcw2010 22 5% 200 R02 Rohs Compliant: No |Vishay CRCW201022R0JNTF
CRCW2010 22 5% 200 R02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric