Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MCR50JZHJ240

Res Thick Film 2010 24 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MCR50JZHJ240.

IHS

Datasheet10 pages3 years ago

Future Electronics

CAD Models

Download ROHM MCR50JZHJ240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
Stock
34,619
16,000
Authorized Distributors
0
6
Resistance
24 Ω
24 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1996-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-09-01
LTD Date2023-09-01

Related Parts

Yageo GroupRC2010JK-0724RL
RC Series 2010 0.75 W 24 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC2010JK-0722RL
RC Series 2010 0.75 W 22 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC2010FK-0722R1L
Res Thick Film 2010 22.1 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 25.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010
MCR FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±1% ±100ppm/C 24.9Ohm 0.5W 1/2W

Descriptions

Descriptions of ROHM MCR50JZHJ240 provided by its distributors.

Res Thick Film 2010 24 Ohm 5% 1/2W ±200ppm/°C Molded SMD Embossed T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR MCR 0.197Lx0.098W 5.00mmx2.50mm 0.5W 1/2W 24Ohm ±200ppm/C
RES SMD 24 OHM 5% 1/2W 2010

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE