Vishay CRCW201022R0JNEF

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 22ohm, 400V, 5% +/-Tol, Surface Mount, 2010
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW201022R0JNEF.

IHS

Datasheet10 pages3 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.57%

CAD Models

Download Vishay CRCW201022R0JNEF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.046
$ 0.162
Stock
186,760
13,352
Authorized Distributors
6
3
Resistance
22 Ω
22 Ω
Case/Package
2010
2010
Tolerance
5 %
5 %
Power Rating
750 mW
750 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-12ZYJ220U
Res Thick Film 2010 22 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 2010 22 Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD Punched Plastic T/R
PanasonicERJ-12ZYJ200U
ERJ Series 2010 20 Ohm 0.75 W ±5 % ±300 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-12ZYJ240U
Res Thkflm 2010 24 Ohm 5% 3/4W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-12ZYJ240U
Res Thick Film 2010 20 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2010JK-0722RL
RC Series 2010 0.75 W 22 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Vishay CRCW201022R0JNEF provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 22ohm, 400V, 5% +/-Tol, Surface Mount, 2010
Res Thick Film 2010 22 Ohm 5% 1/2W ¦200ppm/¦C SMD Blister T/R
CRCW FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 22Ohm 0.75W 3/4W
CRCW Series 2010 22 O ±5 % 0.75 W ±200 ppm/K Thick Film Chip Resistor
RESISTOR;THICK FILM;22 OHMS;0.75 W;5%;SMT;2010;TCR 73 PPM/DEGC;CUT TAPE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW201022R0JNEF.