KOA Speer RK73B2HTTE220J

Res Thick Film 2010 22 Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD Punched Plastic T/R
$ 0.037
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B2HTTE220J.

IHS

Datasheet2 pages2 years ago

Farnell

element14 APAC

Garrett

Inventory History

3 month trend:
-53.73%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.085
$ 0.085
Stock
114,392
363,749
363,749
Authorized Distributors
6
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
2010
2010
2010
Tolerance
5 %
5 %
5 %
Power Rating
750 mW
750 mW
750 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-12ZYJ220U
Res Thick Film 2010 22 Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 22ohm, 400V, 5% +/-Tol, Surface Mount, 2010
PanasonicERJ-12ZYJ200U
ERJ Series 2010 20 Ohm 0.75 W ±5 % ±300 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2010 24 Ohm 5% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-12ZYJ240U
Res Thkflm 2010 24 Ohm 5% 3/4W 200Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-12ZYJ240U
Fixed Resistor, Metal Glaze/Thick Film, 0.75W, 20ohm, 400V, 5% +/-Tol, Surface Mount, 2010

Descriptions

Descriptions of KOA Speer RK73B2HTTE220J provided by its distributors.

Res Thick Film 2010 22 Ohm 5% 0.75W(3/4W) ±200ppm/C Molded SMD Punched Plastic T/R
RK73B FIXED RESISTOR 2010 (5025Metric) Chip Resistor ±5% ±200ppm/C 22Ohm 0.75W 3/4W
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 22ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010
Resistor, 22R, 5%, 0.75W, 2010, THICK FILM; Resistor Case Style:2010 [5025 Metric]; Resistance:22ohm; Product Range:RK73B Series; Voltage

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73B2HTTE 220J