Vishay CRCW1218604RFKTK

Fixed Resistor, Metal Glaze/Thick Film, 1W, 604ohm, 200V, 1% +/-Tol, Surface Mount, 1218
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW1218604RFKTK.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
-5.53%

Alternate Parts

Price @ 1000
$ 0.485
$ 0.112
$ 0.112
Stock
10,649
38,402
38,402
Authorized Distributors
5
2
2
Resistance
604 Ω
604 Ω
604 Ω
Case/Package
1218
1208
1208
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RCL 1218 Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 620Ohms 1W
Yageo GroupAC1218FK-07560RL
Res Thick Film 1218 560 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupRC1218FK-07649RL
Res Thick Film 1218 649 Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
Yageo GroupRC1218JK-07560RL
1W Thick Film Resistors ±100ppm/℃ ±5% 560Ω 1812 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1218JK-07620RL
Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Res Thick Film 1218 560 Ohm 5% 1W ±200ppm/C Conformal Coated Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Vishay CRCW1218604RFKTK provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 604ohm, 200V, 1% +/-Tol, Surface Mount, 1218
Thick Film Resistors - SMD 1watt 604ohms 1%
1218 (3246Metric) 1218 CRCW 0.122Lx0.181W 3.10mmx4.60mm 1W 604Ohms ±100ppm/C
Resistor, metal Glaze,604Ohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1218-Case Rohs Compliant: No |Vishay CRCW1218604RFKTK
604¦¸ ¡À1% 1W ¡À100ppm/¡æ 1218 3.1mm*4.6mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric