Vishay RCL1218560RJNEK

Res Thick Film 1218 560 Ohm 5% 1W ±200ppm/C Conformal Coated Wide Terminal SMD Automotive T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL1218560RJNEK.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-3.03%

Alternate Parts

Price @ 1000
$ 0.089
$ 0.167
Stock
21,342
4,000
Authorized Distributors
5
1
Resistance
560 Ω
560 Ω
Case/Package
1218
1218
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1218JK-07560RL
1W Thick Film Resistors ±100ppm/℃ ±5% 560Ω 1812 Chip Resistor - Surface Mount ROHS
Yageo GroupRC1218JK-07510RL
Res Thick Film 1218 510 Ohm 5% 1W ±100ppm/C Molded Wide Terminal SMD Embossed T/R
Yageo GroupAC1218FK-07560RL
Res Thick Film 1218 560 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R

Descriptions

Descriptions of Vishay RCL1218560RJNEK provided by its distributors.

Res Thick Film 1218 560 Ohm 5% 1W ±200ppm/C Conformal Coated Wide Terminal SMD Automotive T/R
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 560Ohm ±200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218
560¦¸ ¡À5% 1W ¡À200ppm/¡æ 1218 3.2mm*4.6mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric