Yageo Group RC1218FK-07649RL

Res Thick Film 1218 649 Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-07649RL.

IHS

Datasheet11 pages2 years ago

Future Electronics

CAD Models

Download Yageo Group RC1218FK-07649RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.012
$ 0.012
Stock
1
11,857
11,857
Authorized Distributors
3
4
4
Resistance
649 Ω
649 Ω
649 Ω
Case/Package
1218
1208
1208
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1218 649 Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
RCL 1218 Wide 1812 (4532Metric) 1218 Chip Resistor ±1% ±100ppm/C 620Ohms 1W
Yageo GroupRC1218JK-07680RL
General Purpose Chip Resistor Thick Film 1218 680Ohm 5% Emboss T/R
Yageo GroupRC1218JK-07620RL
Fixed Resistor, Metal Glaze/thick Film, 1W, 620ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1218

Descriptions

Descriptions of Yageo Group RC1218FK-07649RL provided by its distributors.

Res Thick Film 1218 649 Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
RC Series 1218 1 W 649 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 649ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RC1218FK-07649RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK07649RL