Vishay CRCW12182K00FKEK

Fixed Resistor, Metal Glaze/Thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, Surface Mount, 1218
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12182K00FKEK.

IHS

Datasheet10 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-7.84%

CAD Models

Download Vishay CRCW12182K00FKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.485
$ 0.485
Stock
23,841
17,749
17,749
Authorized Distributors
6
5
5
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
1208
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 1218 2K Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupRC1218FK-072KL
Res Thick Film 1218 2K Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
Res Thick Film 1218 2.2K Ohm 1% 1W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupRC1218FK-072K2L
Res Thick Film 1218 2.2K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC1218FK-071K8L
Fixed Resistor, Metal Glaze/thick Film, 1W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
Res Thick Film 1218 2.2K Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay CRCW12182K00FKEK provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, Surface Mount, 1218
CRCW Series 1218 1 W 2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Resistor, metal Glaze,2Kohms,200Wv,1+/-% Tol,-100,100Ppm-Tc,1218-Case Rohs Compliant: Yes |Vishay CRCW12182K00FKEK
2K¦¸ ¡À1% 1W ¡À100ppm/¡æ 1218 3.2mm*4.6mm*550¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric