Yageo Group RC1218FK-072KL

Res Thick Film 1218 2K Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1218FK-072KL.

Newark

Datasheet11 pages2 years ago

Future Electronics

CAD Models

Download Yageo Group RC1218FK-072KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.485
$ 0.485
Stock
43,133
17,749
17,749
Authorized Distributors
3
5
5
Resistance
2 kΩ
2 kΩ
2 kΩ
Case/Package
1218
1218
1218
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1218 2K Ohm 1% 1W ±100ppm/C Wide Terminal SMD Automotive T/R
Yageo GroupRC1218JK-072KL
Res Thick Film 1218 2K Ohm 5% 1W ±100ppm/C Molded Wide Terminal SMD Embossed T/R
Yageo GroupRC1218JK-072K2L
RC Series 1218 2200 Ohm 1 W ±5 % ±200 ppm/°C Surface Mount Thick Film Resistor
Yageo GroupRC1218JK-071K8L
Res Thick Film 1218 1.8K Ohm 5% 1W ±100ppm/C Molded Wide Terminal SMD Embossed T/R
Res Thick Film 1218 2.2K Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC1218FK-072KL provided by its distributors.

Res Thick Film 1218 2K Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R
Wide 1812 (4532Metric) 1218 FIXED RESISTOR RC 0.122Lx0.181W 3.10mmx4.60mm 1W 2kOhm ±100ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 2000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218
RC Series 1218 1 W 2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
SMD Resistor 1812 2KΩ ±1% 1W ±100ppm/℃
Res, 2K, 1%, 1W, Thick Film, 1218; Resistance:2Kohm; Resistance Tolerance:± 1%; Power Rating:1W; Resistor Case/Package:1218 Wide [3246 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1218FK-072KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1218FK072KL