Vishay RCL12182K20JNEK

Res Thick Film 1218 2.2K Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCL12182K20JNEK.

IHS

Datasheet9 pages3 years ago

Inventory History

3 month trend:
-3.46%

CAD Models

Download Vishay RCL12182K20JNEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.094
$ 0.005
Stock
22,840
11,757
Authorized Distributors
5
6
Resistance
2.2 kΩ
2.2 kΩ
Case/Package
1218
1208
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC1218JK-072K2L
RC Series 1218 2200 Ohm 1 W ±5 % ±200 ppm/°C Surface Mount Thick Film Resistor
Yageo GroupRC1218JK-072KL
Res Thick Film 1218 2K Ohm 5% 1W ±100ppm/C Molded Wide Terminal SMD Embossed T/R
Yageo GroupRC1218FK-072K2L
Res Thick Film 1218 2.2K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
Yageo GroupRC1218FK-072KL
Res Thick Film 1218 2K Ohm 1% 1W ±100ppm/C Epoxy Wide Terminal SMD T/R

Descriptions

Descriptions of Vishay RCL12182K20JNEK provided by its distributors.

Res Thick Film 1218 2.2K Ohm 5% 1W ±200ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218
Wide 1812 (4532Metric) 1218 1218 RCL 0.126Lx0.181W 3.20mmx4.60mm 1W 2.2kOhms ±200ppm/C
2.2K¦¸ ¡À5% 1W ¡À200ppm/¡æ 1218 3.2mm*4.6mm*600¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric