
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | RCL12182K20FKEK | 4,000 | 4K | |||||||||
| Arrow Electronics | RCL12182K20FKEK | 4,000 | 4K | |||||||||
| TME | RCL12182K20FKEK-0 | 4,000 | 4K | 1h | ||||||||
| Newark | RCL12182K20FKEK | 0 | 10 | Cut Tape | ||||||||
| Avnet | RCL12182K20FKEK | 0 | 4K | 5h |
Download datasheets and manufacturer documentation for Vishay RCL12182K20FKEK.
Download Vishay RCL12182K20FKEK symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay RCL12182K20FKEK provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay RCL12182K20FKEK.