Vishay CRCW12100000ZSTA

Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 5 A, Surface Mount Device
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW12100000ZSTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Upverter

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
+19.18%

CAD Models

Download Vishay CRCW12100000ZSTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.021
$ 0.021
Stock
350,860
7,210,668
7,210,668
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1210
1210
1210
Tolerance
-
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-09-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicERJ14Y0R00U
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
Yageo GroupRC1210JR-070RL
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
Yageo GroupAC1210JR-070RL
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
KOA SpeerRK73Z2ETTD
Res Thick Film 1210 0 Ohm Molded SMD Automotive Punched Paper T/R
Res Thick Film 1210 0 Ohm 5% 1/4W Molded SMD Embossed T/R
KOA SpeerRK73Z2ETTE
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Descriptions

Descriptions of Vishay CRCW12100000ZSTA provided by its distributors.

Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 5 A, Surface Mount Device
Resistor, Thick Film; 0 Ohms(Jumper); Case 1210; 0.33W; SMD; 200ppm/K; 200V; -55degC
CRCW Series 1210 0 Ohm JUMPER Thick Film Chip Resistor
Res Thick Film 1210 0 Ohm Molded SMD SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210
RESISTOR, CHIP, JUMPER, ZERO OHM, 330mW, FULL REEL
RES SMD 0 OHM JUMPER 1/2W 1210
1210 (3225Metric) 1210 CRCW 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 0Ohms 100ppm/C
Resistor, THICK FILM, 0R, 0.33W, 1210, REEL; Resistance:0ohm; Voltage Rating:200V; Resistor Case Style:1210 3225 Metric]; Power Rating:330mW;
Thick Film Chip Resistor; Power Rating:330mW; Resistance:0ohm; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:200V; Temperature Coefficient:± 100ppm ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW12100000ZSTA.