Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73Z2ETTE

Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT

$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73Z2ETTE.

IHS

Datasheet2 pages3 years ago

Inventory History

3 month trend:
+138%

CAD Models

Download KOA Speer RK73Z2ETTE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.026
$ 0.026
Stock
54,180
1,830,174
1,830,174
Authorized Distributors
4
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1210
1210
1210
Tolerance
-
-
-
Power Rating
2 W
2 W
2 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
0 ppm/°C
0 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of KOA Speer RK73Z2ETTE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Res Thick Film 1210 0 Ohm Pad SMD Automotive T/R
0Ω 2W 1210 SMD mount 3.2mm*2.6mm*600μm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR