Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ14Y0R00U

ERJ Series 1210 0 Ohm 0.5 W Jumper Surface Mount Thick Film Chip Resistor

$ 0.052
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ14Y0R00U.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet5 pages8 years ago
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago

Upverter

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+67.08%

CAD Models

Download Panasonic ERJ14Y0R00U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC1210JR-070RL
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
Yageo GroupAC1210JR-070RL
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 5 A, Surface Mount Device
KOA SpeerRK73Z2ETTD
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 2 A, Surface Mount Device
KOA SpeerRK73Z2ETTE
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Descriptions

Descriptions of Panasonic ERJ14Y0R00U provided by its distributors.

ERJ Series 1210 0 Ohm 0.5 W Jumper Surface Mount Thick Film Chip Resistor
Res Thick Film 1210 0 Ohm Jumper Molded SMD Embossed Carrier T/R
Avnet Japan
Thick Film Resistors – SMD; PANASONIC; ERJ-14Y0R00U; 0 Ohm; 1210; 5 %; Thick Film
Zero Ohm Resistor, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount, ERJ14 Series, 3.2 mm
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210
1210 (3225Metric) FIXED RESISTOR ERJ 0.126Lx0.098W 3.20mmx2.50mm 0.5W 1/2W 0Ohm 600ppm/C
RES SMD 0 OHM JUMPER 1/2W 1210
Panasonic ERJ14Y0R00U - General Purpose Chip Resistors
RESISTOR THICK FILM, 0 OHM, JUMPER, 1210; Product Range:PANASONIC - ERJ Series; Resistance:0ohm; Power Rating:500mW; Resistance Tolerance:(Not Available); Resistor Case Style:1210 [3225 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-
Resistor Type = Thick Film / Tolerance (±) % = 0.5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 50 / Body Length mm = 3.2 / Voltage Rating - DC V = 200 / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 2.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0201

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-14Y0R00U
  • ERJ-14Y0R00U.