Yageo Group AC1210JR-070RL

Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC1210JR-070RL.

IHS

Datasheet12 pages3 years ago

Future Electronics

ODG (Origin Data Global)

X-ON

Inventory History

3 month trend:
-65.20%

CAD Models

Download Yageo Group AC1210JR-070RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.021
$ 0.021
Stock
672,699
6,813,994
6,813,994
Authorized Distributors
6
6
6
Resistance
0 Ω
0 Ω
0 Ω
Case/Package
1210
1210
1210
Tolerance
5 %
5 %
5 %
Power Rating
500 mW
500 mW
500 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-07-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ14Y0R00U
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
Yageo GroupRC1210JR-070RL
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
Res Thick Film 1210 0 Ohm 5% 1/4W Molded SMD Embossed T/R
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 5 A, Surface Mount Device
KOA SpeerRK73Z2ETTD
Res Thick Film 1210 0 Ohm Molded SMD Automotive Punched Paper T/R
Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 5 A, Surface Mount Device

Descriptions

Descriptions of Yageo Group AC1210JR-070RL provided by its distributors.

Zero Ohm Resistor, Jumper, 1210 [3225 Metric], Thick Film, 500 mW, 2 A, Surface Mount Device
500mW Thick Film Resistors 200V ±5% 0Ω 1210 Chip Resistor - Surface Mount ROHS
AC Series 1210 0 Ohm JUMPER Surface Mount Thick Film Chip Resistor
Res Thick Film 1210 0 Ohm Pad SMD Automotive T/R
RES SMD 0 OHM JUMPER 1/2W 1210
Thick Film Resistors - SMD 0 Ohms 500 mW 1210 5% AEC-Q200
Metal Glaze/thick Film, 0.5W, 0ohm, Surface Mount, 1210

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210JR070RL