Vishay CRCW08051R50FKTA

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW08051R50FKTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.017
$ 0.017
Stock
51,621
1,309,951
1,309,951
Authorized Distributors
6
6
6
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-6RQF1R5V
Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) 200ppm/C Pad SMD T/R Automotive AEC-
Yageo GroupRC0805FR-071R5L
Resistor, Metal Glaze/Thick Film, 0.125 W, 1 %, 200 Ppm, 1.5 Ohm, Surface Mount, 0805
Res Thick Film 0805 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-7W1R5L
250mW Thick Film Resistors ±1% ±200ppm/℃ 1.5Ω 0805 Chip Resistor - Surface Mount ROHS
Res Sulfur Resistant Thick Film 0805 1.5 Ohm 1% 1/8W -200ppm/°C to 400ppm/°C Ceramic Paper T/R
Yageo GroupRC0805FR-071R6L
Res Thick Film 0805 1.6 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Vishay CRCW08051R50FKTA provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.5ohm, 150V, 1% +/-Tol, Surface Mount, 0805
CRCW Series 0805 1.5 Ohm ±1% 0.125 W ±100 ppm/K Thick Film Chip Resistor
CRCW 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.5Ohms 0.125W 1/8W
RESISTOR, THICK FILM, 1.5 OHM, 125mW, 1%, FULL REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric