
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805FR-071R5L | 5,000 | 5K | 1d | ||||||||
| Newark | RC0805FR-071R5L | 3,386 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805FR-071R5L | 460,000 | 5K | Tape & Reel | ||||||||
| CoreStaff | ST66569486 | 5,000 | 1 | 15h | ||||||||
| Rutronik | WRC35872 | 670,000 | 5K | 5h |
Download Yageo Group RC0805FR-071R5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805FR-071R5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: