KOA Speer RK73H2ATTD1R50F

Res Thick Film 0805 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD1R50F.

IHS

Datasheet2 pages2 years ago

Upverter

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+64.70%

CAD Models

Download KOA Speer RK73H2ATTD1R50F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.045
Stock
218,844
9,980
Authorized Distributors
6
1
Resistance
1.5 Ω
1.5 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 1.5 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.5ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 1.6 Ohm 1% 0.1W(1/10W) ±400ppm/C Pad SMD T/R
RES LOW RESISTANCE 0805 1.6 OHM 1/8W 1% SMD
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1.47ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of KOA Speer RK73H2ATTD1R50F provided by its distributors.

Res Thick Film 0805 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
1.5 Ohms 1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Th
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Res, 1R5, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1R50F.
0805 (2012Metric) 0805 RK73H 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 1.5Ohms ±200ppm/C
Resistor,Thick Film Type,Chip,2012
RS APAC

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2ATTD 1R50F
  • RK73H2ATTD1R50F.