Yageo Group RC0805FR-7W1R5L

250mW Thick Film Resistors ±1% ±200ppm/℃ 1.5Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0805FR-7W1R5L.

IHS

Datasheet11 pages2 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.045
$ 0.009
Stock
5,000
217,444
Authorized Distributors
1
6
Resistance
1.5 Ω
1.5 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0805 1.5 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 1.5 Ohm 1% 1/8W ±200ppm/°C Molded SMD Paper T/R
PanasonicERJ-6RQF1R5V
Res Thick Film 0805 1.5 Ohm 1% 0.125W(1/8W) 200ppm/C Pad SMD T/R Automotive AEC-
CRCW FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 1.47Ohm 0.125W 1/8W
Res Thick Film 0805 1.6 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 1.62 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC0805FR-7W1R5L provided by its distributors.

250mW Thick Film Resistors ±1% ±200ppm/℃ 1.5Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0805 (2012), 1.5 Ω, 0.25 W, ±1 %, RC0805FR-7W1R5L
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.5ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805
FIXED RESISTOR Chip Resistor 1% 200ppm/C 1.5Ohm 125mW
RESISTOR, 0805, 1R5, 1%; Resistance:1.5ohm; Resistance Tolerance:± 1%; Power Rating:125mW; Voltage Rating:150V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; SVHC:No SVHC (18-Jun-2012); No. of Pins:2; Series:RC0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0805FR7W1R5L