
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW06032K20FKTA | 5,000 | 5K | 15h | ||||||||
| Newark | CRCW06032K20FKTA | 3,750 | 10 | Cut Tape | ||||||||
| Verical | CRCW06032K20FKTA | 20,000 | 5K | |||||||||
| Arrow Electronics | CRCW06032K20FKTA | 20,000 | 5K | |||||||||
| TME | CRCW06032K20FKTA-0 | 10,000 | 5K | 10h |
Download Vishay CRCW06032K20FKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW06032K20FKTA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: