
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603FR-072K2L | 1,200,000 | 5K | 3d | ||||||||
| Newark | AC0603FR-072K2L | 6,217 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0603FR-072K2L | 15,000 | 10K | Tape & Reel | ||||||||
| CoreStaff | ST66568602 | 5,000 | 1 | 10h | ||||||||
| Rutronik | WRC52019 | 255,000 | 5K | 1d |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-072K2L.
Download Yageo Group AC0603FR-072K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-072K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-072K2L.