Yageo Group RC0603FR-072K2L

Res General Purpose Thick Film 0603 2.2k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-072K2L.

IHS

Datasheet11 pages2 years ago

Upverter

Newark

Future Electronics

element14 APAC

Inventory History

3 month trend:
-3.31%

CAD Models

Download Yageo Group RC0603FR-072K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.008
$ 0.008
Stock
100,659,334
31,369,286
31,369,286
Authorized Distributors
6
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603FR-072K2L
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C SMD AutomoTEXASve T/R
Res Thick Film 0603 2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 2.21K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 100V ±1% ±100ppm/℃ 2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RC0603FR-072K2L provided by its distributors.

Res General Purpose Thick Film 0603 2.2k Ohm 1% 1/10W ±100ppm/°C Molded Paper T/R
Avnet Japan
Resistor, thick film, SMD 0603 (1608), 2.2 kΩ, 0.1 W, ±1 %, RC0603FR-072K2L
RC Series 0603 0.1 W 2.2 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES THICK FILM 2.2K OHM 1/10W 1% 0603 SMD
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RC 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 2.2kOhm 卤100ppm/C
Chip Resistor; SMD; 0603; 2K2; 1%; 1/10W
Resistor SMD 0,1W 0603 TC100 R0603 1% 2,2 K REEL
SMD Resistor 0603 0,1W 1% 2,2K Taped
Surface Mount Thick Film Resistor, Rc Series, 2.2 Kohm, 100 Mw, - 1%, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Yageo RC0603FR-072K2L.
THICK FILM RESISTOR, 2.2KOHM, 100MW, 1%;; THICK FILM RESISTOR, 2.2KOHM, 100mW, 1%; Product Range:RC Series; Resistance:2.2kohm; Power Rating:100mW; Resistance Tolerance: 1%; Voltage Rating:50V; Resistor Case Style:0603
Resistor Type = Thick Film / Resistance kOhm = 2.2 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 0.8 / Mounting Type = SMD / Resistor Case Style = 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -RC0603FR-072K2L
  • RC0603FR-07 2K2L
  • RC0603FR-072K2L.
  • RC0603FR-072K2L..
  • RC0603FR-072K2L...