Descriptions of Panasonic ERJ3EKF2201V provided by its distributors.
Res Thick Film 0603 2.2K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±100ppm/℃ ±1% 2.2kΩ 0603 Chip Resistor - Surface Mount ROHS
RES, THICK FILM, 2K2, 100mW, 1%, 0603,RES, THICK FILM, 2K2, 100mW, 1%, 0603, FULL REEL
Resistor, thick film, SMD 0603 (1608), 2.2 kΩ, 0.1 W, ±1 %, ERJ3EKF2201V
ERJ Series 0603 2.2 kOhm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 2.2 Kilohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0603,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2200ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Precision Thick Film Chip Resistor, 2200 ½, 1 %, 0.1 W
Panasonic SCT
Thick Film Resistors - SMD 0603 2.2Kohms 1% AEC-Q200
2.2KΩ ±1% 100mW ±100ppm/℃ 0603 SMD mount 1.6mm*800μm*550μm
SMD Thick Film 0603 0,1W 1% 2,2K Taped
Panasonic ERJ3EKF2201V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Construction form: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 2.2 kOhm
Resistance:2.2Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:Erj Series; Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Panasonic ERJ-3EKF2201V.