Vishay CRCW04021R00FKTD

Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021R00FKTD.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

X-ON

Future Electronics

Inventory History

3 month trend:
+58.33%

CAD Models

Download Vishay CRCW04021R00FKTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.012
$ 0.012
Stock
234,151
4,412,468
4,412,468
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0402 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-071RL
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-071RL
Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±400ppm/C Epoxy Resin Pad SMD Automotive T/R
Res General Purpose Thick Film 0402 1 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Molded Paper T/R
Yageo GroupRC0402FR-071R1L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1.1Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW04021R00FKTD provided by its distributors.

Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
CRCW Series 0402 1 Ohm ±1% 0.063 W ±100 ppm/K Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res, 1R, 1%, 0.063W, Thick Film; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Crcw Series Rohs Compliant: No |Vishay CRCW04021R00FKTD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04021R00FKTD.