Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CRCW04021R00FKED

63mW Thick Film Resistors ±100ppm/℃ ±1% 1Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021R00FKED.

IHS

Datasheet10 pages4 years ago

Newark

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+4.52%

CAD Models

Download Vishay CRCW04021R00FKED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.012
$ 0.033
$ 0.033
Stock
4,409,267
126,030
126,030
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0402 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-071RL
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-071RL
Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±400ppm/C Epoxy Resin Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 1ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupRC0402FR-071R1L
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1.1Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay CRCW04021R00FKED provided by its distributors.

63mW Thick Film Resistors ±100ppm/℃ ±1% 1Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Chip Resistor 1Ω ±1% 62.5mW ±100ppm/°C 0402 SMD 1mm × 500μm × 400μm
CRCW Series 0402 100 mW 1 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
0402 1 Ohm 1% 50V Thick Film SMD Resistor
THICK FILM RESISTOR, 1 OHM, 63mW, 1%, FU
RESISTOR;THICK FILM;1 OHMS;0.063 W;1%;SMT;0402;TCR 37 PPM/DEGC
RES, THICK FILM, 1R, 1%, 0.063W, 0402; P; RES, THICK FILM, 1R, 1%, 0.063W, 0402; Product Range:AEC-Q200 CRCW Series; Resistance:1ohm; Voltage Rating:50V; Resistor Case Style:0402 ^1005 Metric]; Power Rating:63mW; Resista
Resistor Type = Thick Film / Resistance Ohm = 1 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 63 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.35 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04021R00FKED.