Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Multicomp MCMR04W1R00FTL

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 1ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.01
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp MCMR04W1R00FTL.

IHS

Datasheet7 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-12-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±400ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0402 1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupAC0402FR-071RL
Res Thick Film 0402 1 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD Automotive T/R
63mW Thick Film Resistors ±100ppm/℃ ±1% 1Ω 0402 Chip Resistor - Surface Mount ROHS
62.5mW Thick Film Resistors 75V ±1% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-071RL
62.5mW Thick Film Resistors 50V ±1% ±200ppm/℃ 1Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Multicomp MCMR04W1R00FTL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 1ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res General Purpose Thick Film 0402 1 Ohm 1% 1/16W -200ppm/°C to 400ppm/°C Molded Paper T/R
Avnet Japan
1Ω ±1% 62.5mW ±400ppm/℃ 0402 SMD mount
RES, 1R, 1%, 0.0625W, 0402, CERAMIC;
RES, 1R, 1%, 0.0625W, 0402; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1ohm; Product Range: MCMR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%;

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]