Vishay CPF310K000FKE36

Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 1% +/-Tol, Through Hole Mount
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF310K000FKE36.

IHS

Datasheet4 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-5.74%

Alternate Parts

Price @ 1000
$ 0.582
$ 0.562
$ 0.562
Stock
67,581
38,413
38,413
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
-
-
Case/Package
Metal
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1614978-1
Metal Film Resistors 10kΩ 250mW ±100ppm/℃ ±1% -55℃~+155℃ Axial Leaded,2x3.5mm Through Hole Resistors ROHS
TE Connectivity / AMP1622674-1
Fixed Resistor, Thin Film, 0.75W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879631-3
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FRF52-10K
Fixed Resistor, Metal Film, 0.1666W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10200ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 10700ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CPF310K000FKE36 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 1% +/-Tol, Through Hole Mount
Res, 10K, 3W, Axial, Metal Film Rohs Compliant: Yes |Vishay CPF310K000FKE36
Res Metal Film 10kOhm 1% ± 100ppm/°C 3W Industrial Power Precision Flameproof Axial Leaded T/R
Avnet Japan
CPF Series Ø 4.57 x 14.1 mm 3 W 10 kOhm ±1 % ±100 ppm/°C Metal Film Resistor
Res Metal Film 10K Ohm 1% 3W ±100ppm/C Conformal Coated AXL T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric