Vishay CPF310K000FKE14

Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 1% +/-Tol, Through Hole Mount
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF310K000FKE14.

IHS

Datasheet4 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Inventory History

3 month trend:
+8.33%

Alternate Parts

Price @ 1000
$ 0.562
$ 0.582
$ 0.582
Stock
38,413
67,581
67,581
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
-
-
-
Case/Package
Conformal
Metal
Metal
Tolerance
1 %
1 %
1 %
Power Rating
3 W
3 W
3 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 10000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD10K0
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD10K0
Fixed Resistor, Metal Film, 0.125W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF12FBD10K0
Fixed Resistor, Metal Film, 0.5W, 10000ohm, 350V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CPF310K000FKE14 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 10000ohm, 500V, 1% +/-Tol, Through Hole Mount
CPF SERIES E14 AXIAL METAL FILM RESISTOR 10KOHMS +/-1% 3W +/-100PPM/DEGC
Res Metal Film 10K Ohm 1% 3W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Avnet Japan
Resistance:10Kohm; Product Range:Cpf Series; Power Rating:3W; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:500V; Resistor Technology:Metal Film; Temperature Coefficient:± 100Ppm/°C; Qualification:- Rohs Compliant: Yes |Vishay CPF310K000FKE14.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF310K000FKE14.