Yageo Group MFR-12FRF52-10K

Fixed Resistor, Metal Film, 0.1666W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group MFR-12FRF52-10K.

Newark

Datasheet17 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+11.58%

CAD Models

Download Yageo Group MFR-12FRF52-10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.016
$ 0.017
Stock
76,370
118,825
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
-
-
Case/Package
Metal
Axial
Tolerance
1 %
1 %
Power Rating
166.6 mW
166.6 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1614978-1
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 0204
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-9K09
Fixed Resistor, Metal Film, 0.1666W, 9090ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-12FTF52-11K
Fixed Resistor, Metal Film, 0.1666W, 11000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Yageo GroupMFR-25FTE52-10K7
Fixed Resistor, Metal Film, 0.25W, 10700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group MFR-12FRF52-10K provided by its distributors.

Fixed Resistor, Metal Film, 0.1666W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
MFR FIXED RESISTOR Axial through hole resistor ±1% ±100ppm/C 10kOhm 0.167W 1/6W
Resistor, 10K, 0.167W, AXIAL, METAL FILM;
MFR Series 0.167 W 10 kO ±1 % ±100 ppm/°C Ø 1.9 x 3.4 mm Metal Film Resistor
Res, 10K, 0.167W, Axial, Metal Film; Resistance:10Kohm; Product Range:Mfr Series; Power Rating:167Mw; Resistance Tolerance:± 1%; Resistor Case/Package:Axial Leaded; Voltage Rating:200V; Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-12FRF52-10K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.